
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Rated for 10A at 28VDC and 240VAC, with silver/cadmium contacts. Operates on a 120VAC coil with 24mA current and 2.9W power consumption, featuring a 1.7kR coil resistance. Panel mount design with socket termination, offering operate and release times of 15ms and 10ms respectively. Operating temperature range from -45°C to 45°C.
TE Connectivity KUP-14A45F-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A45F-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
