
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Rated for 10A contact current and 240VAC/32VDC contact voltage. Operates with a 120VAC coil, drawing 24mA with 2.9W coil power and 1.7kΩ coil resistance. Panel mount design with solder termination. RoHS compliant and suitable for operation between -45°C and 45°C.
TE Connectivity KUP-14AT5-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14AT5-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
