
Power Relay 3PDT 10A 120VDC Socket
Checking distributor stock and pricing after the page loads.
TE Connectivity KUP-14D15-120 technical specifications.
| Package/Case | 120 |
| Coil Voltage (DC) | 120V |
| Max Current Rating | 10A |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
