
3PDT power relay with a 10A contact current rating and 240VAC/32VDC contact voltage rating. Features a 24VDC coil voltage, 1.2W coil power, and 472 Ohm coil resistance. Socketable mounting with quick connect termination, suitable for general purpose applications. Operates within a -45°C to 70°C temperature range and is RoHS compliant.
TE Connectivity KUP-14D15-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 51mA |
| Coil Power | 1.2W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socketable, Socket, DIN Rail |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 84.708375g |
| Width | 35.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
