
The KUP Series relay is a general-purpose power relay with a 3PDT, SPST throw configuration. It has a maximum current rating of 10A and a maximum voltage rating of 32V DC. The relay operates within a temperature range of -45°C to 70°C and has a release time of 10ms. It is socketable and mountable through a hole.
TE Connectivity KUP-14D15-32 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 853R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socketable, Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KUP |
| Termination | Plug |
| Throw Configuration | 3PDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D15-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
