
Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUP-14D15-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KUP-14D15-36 technical specifications.
| Coil Voltage (DC) | 36V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUP-14D15-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
