
General purpose electromechanical relay featuring a 4PDT contact configuration and a 10A contact current rating. Operates with a 24VAC coil voltage, 115mA coil current, and 2.8W coil power, with a coil resistance of 72 ohms. Contact voltage rating is 240VAC and 28VDC. This socket-mount relay has a 15ms operate time and 10ms release time, with a temperature range of -45°C to 45°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUP-17A19-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17A19-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
