
General purpose 4PDT electromechanical power relay with a 120VAC coil voltage. Features a 10A contact current rating and 240VAC/28VDC contact voltage rating. Coil specifications include 24mA current, 2.9W power, and 1.7kΩ resistance. Operates within a -45°C to 45°C temperature range, with 15ms operate and 10ms release times. Panel mount design with solder termination and a bracket for industrial applications.
TE Connectivity KUP-17A55-120 technical specifications.
| Actuating System | AC |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17A55-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
