
4PDT General Purpose Power Relay with 10A contact current rating at 240VAC. Features AC actuating system with a 24VAC coil voltage, 115mA coil current, and 2.8W coil power. Operates within a temperature range of -45°C to 45°C, with operate and release times of 15ms and 10ms respectively. Panel mountable with solder termination and silver, cadmium contacts. Dimensions are 48.4mm x 38.9mm x 35.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUP-17A55-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17A55-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
