
4PDT electromechanical power relay with a 24VDC coil voltage, 75mA coil current, and 1.5W coil power. Features a 10A contact current rating, 240VAC contact voltage rating, and 28VDC max voltage rating. Operates within a temperature range of -45°C to 50°C with a 15ms operate time and 10ms release time. Panel mountable with solder termination, this general-purpose relay is RoHS compliant and designed for industrial applications.
TE Connectivity KUP-17D55-24 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1.5W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Contains Lead |
| Length | 1.906inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17D55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
