
Power Relay 24VAC 85Ohm 5A SPST-NO(38.89x35.71)mm Socket Industrial Relay
Checking distributor stock and pricing after the page loads.
TE Connectivity KUP-1A13-24 technical specifications.
| Coil Resistance | 85R |
| Coil Voltage (AC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
