
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This relay offers a 10A contact current rating at 240VAC and 32VDC, with silver-cadmium contact material. It operates with a 24VAC coil, drawing 84mA and consuming 2W of power, and has a coil resistance of 85 Ohms. Panel mountable with solder termination, this non-latching relay boasts operate and release times of 15ms and 10ms respectively, and is RoHS compliant.
TE Connectivity KUP-5A55-24 technical specifications.
| Actuating System | AC |
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-5A55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
