
General purpose electromechanical relay featuring a 3PDT, momentary contact configuration. Rated for 10A contact current and 240VAC / 28VDC maximum voltage. Operates with a 120VAC coil, consuming 2.7W and drawing 24mA with a 1.7kΩ resistance. Panel mount design with socket termination, offering 15ms operate and 10ms release times. RoHS compliant with a temperature range of -45°C to 45°C.
TE Connectivity KUP93-14A13-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.7W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 28V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP93 |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 3.034oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP93-14A13-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
