
General purpose electromechanical relay featuring a 24VDC coil with 1.5W power consumption and 472 Ohm resistance. This 3PDT relay offers a 10A contact current rating and a 28VDC contact voltage rating, with Silver, Cadmium contact material. Designed for socket mounting with PCB termination, it operates within a -45°C to 70°C temperature range and boasts a 15ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUP93-14D13-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 28V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP93 |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 3.034oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP93-14D13-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
