
The KUS402B1/8 is a 9.5mm diameter black metal rotary switch with a screw mount, available in a 25-pack. It is made of metal and is not radiation hardened. The switch is part of the KUS series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUS402B1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 9.5mm |
| Material | Metal |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KUS |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUS402B1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.