
Sealed power relay featuring a DC actuating system and a 100A contact current rating. This single-pole, single-throw (SPST) relay operates with a 24V DC coil voltage, 250mA coil current, and 6W coil power. It offers a maximum DC voltage rating of 900V and a contact current rating of 100A, with a maximum operating temperature of 85°C. Mounting options include flanges and chassis, with stud termination.
Sign in to ask questions about the TE Connectivity LEV100A5ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LEV100A5ANG technical specifications.
| Actuating System | DC |
| Package/Case | 100 |
| Coil Current | 250mA |
| Coil Power | 6W |
| Coil Resistance | 96R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 100A |
| Current Rating | 100A |
| Depth | 39.5mm |
| ELV | Compliant |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 57.396mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 900V |
| Mount | Flanges, Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Operating Supply Voltage | 900V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | LEV100, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| DC Rated Voltage | 900V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV100A5ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
