
High-current power relay featuring a 12VDC coil voltage and 1.1A coil current with 11 ohms resistance. This single-pole, single-throw normally open (SPST-NO) contactor offers a robust 500A contact current rating, suitable for demanding applications. Designed for bottom mounting via chassis mount and flanges, it operates within a temperature range of -40°C to 85°C. Key specifications include a 25ms operate time and 12ms release time, with screw termination for secure connections.
TE Connectivity LEV200A4NAA technical specifications.
| Actuating System | DC |
| Coil Current | 1.1A |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 77.72mm |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Release Time | 12ms |
| Series | LEV200, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A4NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
