
High-current power relay featuring a 500A contact rating and 900V operating supply voltage. This SPST-NO-DM (Single Pole Single Throw, Normally Open, Double Make) contact configuration is designed for demanding applications. It operates on a 12VDC coil with 1.1A coil current and 11 Ohms coil resistance, offering a 25ms operate time and 12ms release time. Chassis mounting with flanges and screw termination ensures robust installation. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
TE Connectivity LEV200A4NAF technical specifications.
| Coil Current | 1.1A |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Operating Supply Voltage | 900V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A4NAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
