
SPST-NO-DM power relay with a 500A contact current rating and 900V DC rated voltage. Features a 24VDC coil voltage, 600mA coil current, and 40 Ohm coil resistance, consuming 6W of power. Operates within a -40°C to 85°C temperature range with a 25ms operate time and 12ms release time. Bottom mountable via flanges or chassis, with stud termination.
TE Connectivity LEV200A5ANA technical specifications.
| Package/Case | 200 |
| Coil Current | 600mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500A |
| Current Rating | 500A |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount, Panel |
| Mounting Style | BOTTOM |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST, 3P |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A5ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
