
Electromechanical Relay SPST-NO 500A 24VDC Flange Mount
TE Connectivity LEV200ABNAA technical specifications.
| Actuating System | DC |
| Coil Current | 600mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Release Time | 12ms |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200ABNAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
