
Contactor 72VDC SPST-NO-DM 500A Bottom Mount
TE Connectivity LEV200AKANA technical specifications.
| Actuating System | DC |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200AKANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
