
TE Connectivity LEV200AOANA technical specifications.
| Coil Current | 2A |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Packaging | Bulk |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200AOANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
