
Power relay with Single Pole Single Throw (SPST) configuration, rated for 500A contact current and 500V operating supply voltage. Features a 12V DC coil with 1.1A coil current and 11 Ohm coil resistance. Designed for chassis mounting with flanges and screw termination, operating within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
TE Connectivity LEV200H4ANA technical specifications.
| Coil Current | 1.1A |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Operating Supply Voltage | 500V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200H4ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
