Level Sensor Ultrasonic 30V Digital 250psi 5-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 30V |
| Sensor Type | Ultrasonic |
| Connection Type | Cable |
| Maximum Operating Pressure | 250psi |
| Media Type | Liquid |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 80°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |