POWER RELAY, PCB, 12VDC, 10A; Relay Type: Power; Coil Voltage VDC Nom: 12V; Contact Current Max: 10A; Contact Voltage...
TE Connectivity LNH13012 technical specifications.
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.