
General purpose fixed resistor featuring metal film technology. 100kΩ resistance with a tight 1% tolerance. Rated for 200V DC and 250mW power dissipation. Axial leaded, through-hole mount design with a 2mm diameter and 3.5mm length. Operates across a wide temperature range from -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR0204F100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F100K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
