The LR0204F11K is a 2mm diameter axial leaded fixed resistor with a resistance of 11kR and a tolerance of 1%. It is compliant with ELV and RoHS regulations and has a maximum power dissipation of 250mW. The resistor is available in bulk packaging with 4000 units per package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity LR0204F11K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F11K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F11K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
