Axial leaded, through-hole mount fixed resistor featuring metal film technology. Delivers 13.3 kΩ resistance with a tight 1% tolerance. Rated for 200V DC and capable of dissipating up to 250mW of power. Operates across a wide temperature range from -55°C to 155°C with a TCR of 100ppm/°C. The component has a diameter of 2mm and a length of 3.5mm, with tin-plated axial terminations.
Sign in to ask questions about the TE Connectivity LR0204F13K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F13K3 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR0204F13K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
