
The LR0204F13R is a 2mm diameter axial leaded resistor with a resistance of 13 ohms and a tolerance of 1%. It is rated for a maximum power dissipation of 250mW and has a maximum operating temperature of 155°C. The resistor is compliant with ELV and RoHS regulations, but not Reach SVHC. It is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the TE Connectivity LR0204F13R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F13R technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F13R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.