The TE Connectivity LR0204F160K is a 2mm axial leaded thin film resistor with a resistance of 160kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 250mW. It is packaged in a tape and reel format with 4000 units per package.
Sign in to ask questions about the TE Connectivity LR0204F160K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F160K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 160kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F160K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
