The 2mm 16R 1% thin film axial leaded resistor is a general-purpose fixed resistor with a voltage rating of 200V and a maximum power dissipation of 250mW. It is available in a package quantity of 4000 units, packaged in tape and reel. The resistor is compliant with ELV and RoHS regulations, but not Reach SVHC. It has a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity LR0204F16R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F16R technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 16R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F16R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.