
The TE Connectivity LR0204F180K is a 200V thin film axial leaded resistor with a resistance of 180kR and a tolerance of 1%. It has a maximum power dissipation of 250mW and is available in a package quantity of 4000. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity LR0204F180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F180K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 180kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.