The LR0204F2K4 is a 2kR thin film resistor from TE Connectivity with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in an axial leaded package. The resistor is RoHS compliant and has a resistance tolerance of 1%. It is suitable for use in a variety of applications up to 200V.
Sign in to ask questions about the TE Connectivity LR0204F2K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F2K4 technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F2K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.