
Axial leaded, through-hole mount fixed resistor featuring metal film technology. 2.7kΩ resistance with a tight 1% tolerance and a temperature coefficient of 100ppm/°C. Rated for 200V DC and 0.25W (250mW) maximum power dissipation. Operates across a wide temperature range from -55°C to +155°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity LR0204F2K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F2K7 technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F2K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.