The LR0204F390R is a 200V thin film axial leaded resistor from TE Connectivity. It has a resistance of 390 ohms with a tolerance of 1%. The resistor is available in a package quantity of 4000 and is packaged in tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity LR0204F390R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F390R technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F390R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
