
Axial leaded, through-hole mount fixed resistor with metal film technology. Features 3.6kΩ resistance and 1% tolerance. Rated for 200V operating supply and DC voltage, with a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 155°C and offers a 100ppm/°C temperature coefficient. Packaged in tape and reel.
Sign in to ask questions about the TE Connectivity LR0204F3K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F3K6 technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F3K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
