The TE Connectivity LR0204F3K9 is a 2mm axial leaded thin film resistor with a resistance of 3.9kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is compliant with ELV and RoHS regulations and is packaged in tape and reel quantities of 4000. It has a maximum power dissipation of 250mW and is suitable for use in high-temperature applications.
Sign in to ask questions about the TE Connectivity LR0204F3K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F3K9 technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F3K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
