
This 200V 47R thin film resistor is designed for axial mounting and features a 1% tolerance. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. The resistor is compliant with ELV and RoHS regulations, and is manufactured by TE Connectivity.
Sign in to ask questions about the TE Connectivity LR0204F47R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR0204F47R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F47R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
