
Axial leaded, through-hole mount fixed resistor featuring metal film technology. Offers a resistance of 68kΩ with a tight 1% tolerance. Rated for 200V DC and a maximum power dissipation of 250mW. Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of 100ppm/°C. Packaged in tape and reel for efficient assembly.
TE Connectivity LR0204F68K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.