
Metal film through-hole resistor with 100k Ohm resistance and 1% tolerance. Features a 600mW power dissipation, 350V voltage rating, and a temperature coefficient of ±50ppm/°C. Cylindrical construction with axial terminations, measuring 2.3mm in diameter and 6.2mm in length. Operates across a temperature range of -55°C to 155°C. RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the TE Connectivity LR1F100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F100K technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
