
Through-hole metal film resistor with 100 Ohm resistance and 1% tolerance. Features a 600mW power dissipation, 350V DC rated voltage, and a temperature coefficient of ±50ppm/°C. Cylindrical construction with axial terminations, measuring 2.3mm in diameter and 6.2mm in length. Operates within a temperature range of -55°C to 155°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity LR1F100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F100R technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
