
Through-hole metal film fixed resistor with 10 Ohm resistance and 1% tolerance. Features a 600mW power rating, 350V DC rated voltage, and operates across a -55°C to 155°C temperature range. Cylindrical construction with axial terminations, measuring 2.3mm in diameter and 6.2mm in length. Conformal coated with a ±50ppm/°C temperature coefficient, supplied in an ammo pack.
Sign in to ask questions about the TE Connectivity LR1F10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F10R technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.