Axial leaded, metal film fixed resistor with 110kΩ resistance and 1% tolerance. Features 600mW power dissipation, 350V DC rated voltage, and an operating temperature range of -55°C to 155°C. This through-hole mount component has a 2.3mm diameter and 6.2mm length, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity LR1F110K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F110K technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F110K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
