
Metal film fixed resistor with 110 ohm resistance and 1% tolerance. Features 0.6W power dissipation and a 350V voltage rating. Operating temperature range from -55°C to 155°C. Axial leaded, through-hole mount package with a diameter of 2.3mm and length of 6.2mm. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity LR1F110R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F110R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F110R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
