
Metal film fixed resistor with 12 ohm resistance and 1% tolerance. Features 0.6W power dissipation and a 350V operating voltage rating. This through-hole mount component has axial terminations and operates within a temperature range of -55°C to 155°C. Packaged on tape and reel for efficient assembly.
TE Connectivity LR1F12R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
