Metal film fixed resistor with 18.2kΩ resistance and 1% tolerance. Features 0.6W power dissipation, 350V operating voltage, and a temperature coefficient of 50ppm/°C. This through-hole mount component has axial leads and a compact axial package measuring 2.3mm in diameter and 6.2mm in length. Operating temperature range is -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR1F18K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F18K2 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR1F18K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.