
Axial leaded, through-hole mount fixed resistor featuring metal film technology. This general-purpose resistor offers 1.5 ohms of resistance with a tight 1% tolerance. Rated for 350V DC, it can dissipate up to 600mW of power and operates across a wide temperature range from -55°C to 155°C. The component has a diameter of 2.3mm and a length of 6.2mm, with two axial terminations.
Sign in to ask questions about the TE Connectivity LR1F1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F1R5 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.