
The TE Connectivity LR1F200K is a 200kR thin film axial leaded resistor with a 1% tolerance and a maximum power dissipation of 600mW. It has a voltage rating of 350V and is available in a tape and reel packaging with 4000 units per package. The resistor is compliant with RoHS and ELV regulations, but not Reach SVHC. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity LR1F200K technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
