This 20R metal film resistor has a voltage rating of 350V and is packaged in an axial leaded configuration. It is available in a tape and reel packaging format. The resistor is compliant with ELV and RoHS standards, but not Reach SVHC. Operating temperature range is from -55°C to 155°C, with a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity LR1F20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.