
Axial leaded, metal film fixed resistor with 22.1kΩ resistance and 1% tolerance. Features a 0.6W power rating and a 350V DC rated voltage. Operating temperature range is -55°C to 155°C. The component has a 6.2mm length and 2.3mm diameter with 0.55mm lead diameter. Packaged on tape and reel.
Sign in to ask questions about the TE Connectivity LR1F22K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F22K1 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F22K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
